


PAD1 | |
|---|---|
DigiKey Part Number | 4526-PAD1-ND |
Manufacturer | |
Manufacturer Product Number | PAD1 |
Description | PADBOARD1 80X50MM 2SIDED PLATED |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Breadboard, General Purpose Plated Through Hole (PTH) 4 Hole Pad (Both Sides) 0.1" (2.54mm) Grid |
Datasheet | Datasheet |
Category | Pitch 0.1" (2.54mm) Grid |
Manufacturer BusBoard Prototype Systems | Circuit Pattern 4 Hole Pad (Both Sides) |
Packaging Bag | Hole Diameter 0.037" (0.94mm) |
Part Status Active | Size / Dimension 3.15" L x 1.97" W (80.0mm x 50.0mm) |
Proto Board Type Breadboard, General Purpose | Board Thickness 0.063" (1.60mm) |
Plating Plated Through Hole (PTH) | Material FR4 Epoxy Glass |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 87,14000 Kč | 87,14 Kč |
| Unit Price without VAT: | 87,14000 Kč |
|---|---|
| Unit Price with VAT: | 105,43940 Kč |











