
08619 | |
|---|---|
DigiKey Part Number | 1568-08619-ND |
Manufacturer | |
Manufacturer Product Number | 08619 |
Description | BREADBOARD GENERAL PURPOSE PTH |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Breadboard, General Purpose Plated Through Hole (PTH) Pad Per Hole (Round) 0.100" (2.54mm) |
Datasheet | Datasheet |
Category | Proto Board Type Breadboard, General Purpose |
Manufacturer SparkFun Electronics | Plating Plated Through Hole (PTH) |
Series | Pitch 0.100" (2.54mm) |
Packaging Bulk | Circuit Pattern Pad Per Hole (Round) |
Part Status Active | Size / Dimension 3.94" L x 3.15" W (100.1mm x 80.0mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 165,04000 Kč | 165,04 Kč |
| Unit Price without VAT: | 165,04000 Kč |
|---|---|
| Unit Price with VAT: | 199,69840 Kč |











