Breadboard, General Purpose Plated Through Hole (PTH) 5 Hole Pad (Both Sides) 0.1" (2.54mm) Grid
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Breadboard, General Purpose Plated Through Hole (PTH) 5 Hole Pad (Both Sides) 0.1" (2.54mm) Grid
SB5
SB5

SB5

DigiKey Part Number
4526-SB5-ND
Manufacturer
Manufacturer Product Number
SB5
Description
SNAPPABLE 4X PCBS 5-HOLE STRIPS
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Breadboard, General Purpose Plated Through Hole (PTH) 5 Hole Pad (Both Sides) 0.1" (2.54mm) Grid
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Pitch
0.1" (2.54mm) Grid
Manufacturer
BusBoard Prototype Systems
Circuit Pattern
5 Hole Pad (Both Sides)
Packaging
Bag
Hole Diameter
0.042" (1.07mm)
Part Status
Active
Size / Dimension
3.80" L x 2.90" W (96.5mm x 73.7mm)
Proto Board Type
Breadboard, General Purpose
Board Thickness
0.063" (1.60mm)
Plating
Plated Through Hole (PTH)
Material
FR4 Epoxy Glass
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 11
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1150,14000 Kč150,14 Kč
Manufacturers Standard Package
Unit Price without VAT:150,14000 Kč
Unit Price with VAT:181,66940 Kč