
EXN-23406-PCB | |
|---|---|
DigiKey Part Number | 377-2629-ND |
Manufacturer | |
Manufacturer Product Number | EXN-23406-PCB |
Description | BREADBOARD GENERAL PURPOSE PTH |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Breadboard, General Purpose Plated Through Hole (PTH) Pad Per Hole (Round) 0.100" (2.54mm) |
Datasheet | Datasheet |
Category | Pitch 0.100" (2.54mm) |
Manufacturer Bud Industries | Circuit Pattern Pad Per Hole (Round) |
Series | Hole Diameter 0.051" (1.30mm) |
Packaging Bulk | Size / Dimension 5.11" L x 2.87" W (129.8mm x 72.9mm) |
Part Status Active | Board Thickness 0.063" (1.60mm) |
Proto Board Type Breadboard, General Purpose | Material FR4 Epoxy Glass |
Plating Plated Through Hole (PTH) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 195,28000 Kč | 195,28 Kč |
| 10 | 171,93200 Kč | 1 719,32 Kč |
| Unit Price without VAT: | 195,28000 Kč |
|---|---|
| Unit Price with VAT: | 236,28880 Kč |













