Box Metal, Aluminum with Plastic, Polycarbonate Panels Clear, Silver End Panel(s) 5.772" L x 3.504" W (146.60mm x 89.00mm) X 1.638" (41.60mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Box Metal, Aluminum with Plastic, Polycarbonate Panels Clear, Silver End Panel(s) 5.772" L x 3.504" W (146.60mm x 89.00mm) X 1.638" (41.60mm)
Enclosure Modifications: Quick Steps to 5-Day Delivery

EXN-23359-SVP

DigiKey Part Number
377-2550-ND
Manufacturer
Manufacturer Product Number
EXN-23359-SVP
Description
BOX ALUM CLR/SLV 3.5"L X 5.77"W
Customer Reference
Detailed Description
Box Metal, Aluminum with Plastic, Polycarbonate Panels Clear, Silver End Panel(s) 5.772" L x 3.504" W (146.60mm x 89.00mm) X 1.638" (41.60mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Container Type
Box
Size / Dimension
5.772" L x 3.504" W (146.60mm x 89.00mm)
Height
1.638" (41.60mm)
Area (L x W)
20.1in² (130cm²)
Design
End Panel(s)
Material
Color
Clear, Silver
Thickness
0.091" (2.30mm)
Features
Card Guides, Sealing Gaskets
Ratings
Material Flammability Rating
UL94 V-0
Shipping Info
Shipped from DigiKey
Weight
0.52 lb (235.87 g)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1520,75000 Kč520,75 Kč
Manufacturers Standard Package
Unit Price without VAT:520,75000 Kč
Unit Price with VAT:630,10750 Kč
Alternate Color
BOX ALUM BLU/TRN BLU 3.5"LX5.8"W
In-Stock: 0
Unit Price: