
TS-101-G-A-1 | |
|---|---|
DigiKey Part Number | SAM15342-ND |
Manufacturer | |
Manufacturer Product Number | TS-101-G-A-1 |
Description | CONN HEADER VERT 1POS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 1 Position Header Connector Post Gold |
Datasheet | Datasheet |
EDA/CAD Models | TS-101-G-A-1 Models |
Category | Number of Rows 1 |
Manufacturer Samtec Inc. | Mounting Type Through Hole |
Series | Termination Solder |
Packaging Bulk | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 20.0µin (0.51µm) |
Connector Type Header | Color Black |
Contact Type Post | Base Product Number |
Number of Positions 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,23000 Kč | 13,23 Kč |
| 50 | 11,54900 Kč | 577,45 Kč |
| 100 | 10,07900 Kč | 1 007,90 Kč |
| 500 | 8,81916 Kč | 4 409,58 Kč |
| 1 000 | 8,24172 Kč | 8 241,72 Kč |
| Unit Price without VAT: | 13,23000 Kč |
|---|---|
| Unit Price with VAT: | 16,00830 Kč |





