Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

PXP7011/03P/ST/0709 | |
|---|---|
DigiKey Part Number | 708-1717-ND |
Manufacturer | |
Manufacturer Product Number | PXP7011/03P/ST/0709 |
Description | CONN RCPT MALE 3POS NICKEL SCREW |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 3 (2 Power + PE) Position Circular Connector Receptacle, Male Pins Screw |
Datasheet | Datasheet |
EDA/CAD Models | PXP7011/03P/ST/0709 Models |
Category | Contact Finish - Mating Nickel |
Mfr | Color Gray |
Series | Ingress Protection IP66/IP68/IP69K - Dust Tight, Water Resistant, Waterproof |
Packaging Bulk | Material Flammability Rating UL94 V-0 |
Part Status Active | Features Backshell |
Connector Type | Shielding |
Number of Positions 3 (2 Power + PE) | Current Rating (Amps) 25A |
Mounting Type Free Hanging (In-Line) | Voltage Rating 600V |
Termination Screw | Operating Temperature -40°C ~ 120°C |
Fastening Type Bayonet Lock | Backshell Material, Plating Polycarbonate/Polybutylene Terephthalate (PBT), Halogen Free |
Orientation Keyed | Contact Material Brass |
Primary Material Plastic | Base Product Number |
Shell Material Polycarbonate/Polybutylene Terephthalate (PBT), Halogen Free |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PXP7011/03P/ST/0507 | Bulgin | 0 | 708-1716-ND | 675,51000 Kč | Parametric Equivalent |
| PXP7011/03P/ST/0911 | Bulgin | 0 | 708-1718-ND | 562,76700 Kč | Parametric Equivalent |
| PXP7011/03P/ST/1113 | Bulgin | 0 | 708-1719-ND | 535,91100 Kč | Parametric Equivalent |
| PXP7011/03P/ST/1315 | Bulgin | 0 | 708-1646-ND | 675,51000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 675,51000 Kč | 675,51 Kč |
| 10 | 574,04300 Kč | 5 740,43 Kč |
| 25 | 538,09480 Kč | 13 452,37 Kč |
| 50 | 512,42260 Kč | 25 621,13 Kč |
| 100 | 487,98510 Kč | 48 798,51 Kč |
| 250 | 457,47084 Kč | 114 367,71 Kč |
| Unit Price without VAT: | 675,51000 Kč |
|---|---|
| Unit Price with VAT: | 817,36710 Kč |












