



PXP7010/03S/ST/1113 | |
|---|---|
DigiKey Part Number | 708-1684-ND |
Manufacturer | |
Manufacturer Product Number | PXP7010/03S/ST/1113 |
Description | CONN PLUG FMALE 3P NICKEL SCREW |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 3 (2 Power + PE) Position Circular Connector Plug, Female Sockets Screw |
Datasheet | Datasheet |
EDA/CAD Models | PXP7010/03S/ST/1113 Models |
Category | Contact Finish - Mating Nickel |
Mfr | Color Gray |
Series | Ingress Protection IP66/IP68/IP69K - Dust Tight, Water Resistant, Waterproof |
Packaging Bulk | Material Flammability Rating UL94 V-0 |
Part Status Active | Features Backshell, Coupling Nut |
Connector Type | Shielding |
Number of Positions 3 (2 Power + PE) | Current Rating (Amps) 25A |
Mounting Type Free Hanging (In-Line) | Voltage Rating 600V |
Termination Screw | Operating Temperature -40°C ~ 120°C |
Fastening Type Bayonet Lock | Backshell Material, Plating Polycarbonate/Polybutylene Terephthalate (PBT), Halogen Free |
Orientation Keyed | Contact Material Brass |
Primary Material Plastic | Base Product Number |
Shell Material Polycarbonate/Polybutylene Terephthalate (PBT), Halogen Free |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 711,20000 Kč | 711,20 Kč |
| 10 | 604,53200 Kč | 6 045,32 Kč |
| 25 | 566,68560 Kč | 14 167,14 Kč |
| 50 | 539,65280 Kč | 26 982,64 Kč |
| 100 | 513,91350 Kč | 51 391,35 Kč |
| 250 | 481,77980 Kč | 120 444,95 Kč |
| Unit Price without VAT: | 711,20000 Kč |
|---|---|
| Unit Price with VAT: | 860,55200 Kč |












