3 (2 Power + PE) Position Circular Connector Plug, Female Sockets Screw
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PXP7010/03S/ST/0911

DigiKey Part Number
708-1683-ND
Manufacturer
Manufacturer Product Number
PXP7010/03S/ST/0911
Description
CONN PLUG FMALE 3P NICKEL SCREW
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
3 (2 Power + PE) Position Circular Connector Plug, Female Sockets Screw
Datasheet
 Datasheet
EDA/CAD Models
PXP7010/03S/ST/0911 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Number of Positions
3 (2 Power + PE)
Shell Size - Insert
-
Shell Size, MIL
-
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Termination
Screw
Fastening Type
Bayonet Lock
Orientation
Keyed
Primary Material
Plastic
Shell Material
Polycarbonate/Polybutylene Terephthalate (PBT), Halogen Free
Shell Finish
-
Contact Finish - Mating
Nickel
Color
Gray
Ingress Protection
IP66/IP68/IP69K - Dust Tight, Water Resistant, Waterproof
Material Flammability Rating
UL94 V-0
Features
Backshell, Coupling Nut
Shielding
Current Rating (Amps)
25A
Voltage Rating
600V
Cable Opening
-
Operating Temperature
-40°C ~ 120°C
Backshell Material, Plating
Polycarbonate/Polybutylene Terephthalate (PBT), Halogen Free
Contact Material
Brass
Contact Finish Thickness - Mating
-
Insert Material
-
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 64
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1562,75000 Kč562,75 Kč
10478,18700 Kč4 781,87 Kč
25448,24840 Kč11 206,21 Kč
50426,86000 Kč21 343,00 Kč
100406,50030 Kč40 650,03 Kč
250381,07844 Kč95 269,61 Kč
500362,91642 Kč181 458,21 Kč
Manufacturers Standard Package
Unit Price without VAT:562,75000 Kč
Unit Price with VAT:680,92750 Kč