USB 20Gbps (USB 3.2, USB 3.2 Gen 2x2) Cable C Male to C Male (Circular Coupling) 3.28' (1.00m) Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
USB 20Gbps (USB 3.2, USB 3.2 Gen 2x2) Cable C Male to C Male (Circular Coupling) 3.28' (1.00m) Shielded
Bulgin Circular Power Connectors Available At Digi-Key
Bulgin Circular Data Connectors Available at Digi-Key

PXP4041/C/C/1M00

DigiKey Part Number
708-PXP4041/C/C/1M00-ND
Manufacturer
Manufacturer Product Number
PXP4041/C/C/1M00
Description
CBL ASSY USB C TO C M-M 1M
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
USB 20Gbps (USB 3.2, USB 3.2 Gen 2x2) Cable C Male to C Male (Circular Coupling) 3.28' (1.00m) Shielded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length
3.28' (1.00m)
Mfr
Specifications
USB 20Gbps (USB 3.2, USB 3.2 Gen 2x2)
Series
Transfer Rate
20Gbps
Packaging
Bulk
Shielding
Shielded
Part Status
Active
Color
Black
Configuration
Features
Industrial Environments - IP66/IP67/IP68/IP69K
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 50
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 747,69000 Kč1 747,69 Kč
101 485,51600 Kč14 855,16 Kč
251 392,57160 Kč34 814,29 Kč
501 326,18040 Kč66 309,02 Kč
1001 262,96740 Kč126 296,74 Kč
Manufacturers Standard Package
Unit Price without VAT:1 747,69000 Kč
Unit Price with VAT:2 114,70490 Kč