



PXP4043/C | |
|---|---|
DigiKey Part Number | 708-PXP4043/C-ND |
Manufacturer | |
Manufacturer Product Number | PXP4043/C |
Description | CBL ASSY USB M-24P HDR 0.49' |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly USB C Male Plug to Rectangular 24 pos Header 0.49' (150.0mm) |
Datasheet | Datasheet |
EDA/CAD Models | PXP4043/C Models |
Category | Length 0.49' (150.0mm) |
Manufacturer Bulgin | Cable Type Round |
Series | Color Black |
Packaging Bulk | Shielding Shielded |
Part Status Active | Usage Industrial Environments - IP66, IP68, IP69K |
Connector Type USB C Male Plug to Rectangular 24 pos Header |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 300,41000 Kč | 1 300,41 Kč |
| 10 | 1 105,25100 Kč | 11 052,51 Kč |
| 25 | 1 036,09160 Kč | 25 902,29 Kč |
| 50 | 986,68340 Kč | 49 334,17 Kč |
| 100 | 939,64790 Kč | 93 964,79 Kč |
| Unit Price without VAT: | 1 300,41000 Kč |
|---|---|
| Unit Price with VAT: | 1 573,49610 Kč |











