
BCU-C-S-0.50-SC-P | |
|---|---|
DigiKey Part Number | 612-BCU-C-S-0.50-SC-P-ND |
Manufacturer | |
Manufacturer Product Number | BCU-C-S-0.50-SC-P |
Description | ACCLIMATE SEALED USB TYPE-C CABL |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | USB 10Gbps (USB 3.1, USB 3.x Gen 2, Superspeed+) Cable C Male to C Male (Circular Coupling) 1.64' (500.0mm) Unshielded |
Datasheet | Datasheet |
Category | Specifications USB 10Gbps (USB 3.1, USB 3.x Gen 2, Superspeed+) |
Mfr | Transfer Rate 10Gbps |
Series | Wire Gauge 24 AWG, 32 AWG |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Color Black |
Configuration | Features Data Transfer and Charge, Reversible |
Length 1.64' (500.0mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 024,21000 Kč | 1 024,21 Kč |
| Unit Price without VAT: | 1 024,21000 Kč |
|---|---|
| Unit Price with VAT: | 1 239,29410 Kč |





