




PXMBNI12FBF05ASCPG9 | |
|---|---|
DigiKey Part Number | 708-2165-ND |
Manufacturer | |
Manufacturer Product Number | PXMBNI12FBF05ASCPG9 |
Description | CONN PLUG FMALE 5POS SOLDER CUP |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 5 Position Circular Connector Plug, Female Sockets Solder Cup |
Datasheet | Datasheet |
Category | Shell Finish Nickel |
Mfr | Contact Finish - Mating Gold |
Series | Color Silver |
Packaging Bulk | Ingress Protection IP67 - Dust Tight, Waterproof |
Part Status Active | Features Backshell, Coupling Nut |
Connector Type | Current Rating (Amps) 4A |
Number of Positions 5 | Voltage Rating 60V |
Shell Size - Insert M12-5 | Cable Opening 0.181" ~ 0.315" (4.60mm ~ 8.00mm) |
Mounting Type Free Hanging (In-Line) | Operating Temperature -25°C ~ 80°C |
Termination Solder Cup | Backshell Material, Plating Brass, Nickel |
Fastening Type Threaded | Contact Material Phosphor Bronze |
Orientation A | Applications Industrial, Instrumentation, Medical |
Primary Material Metal | Base Product Number |
Shell Material Brass |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 228,17000 Kč | 1 228,17 Kč |
| 10 | 1 044,00000 Kč | 10 440,00 Kč |
| 25 | 978,65800 Kč | 24 466,45 Kč |
| 50 | 931,98360 Kč | 46 599,18 Kč |
| 100 | 887,55400 Kč | 88 755,40 Kč |
| 250 | 832,07264 Kč | 208 018,16 Kč |
| Unit Price without VAT: | 1 228,17000 Kč |
|---|---|
| Unit Price with VAT: | 1 486,08570 Kč |








