5 Position Circular Connector Receptacle, Male Pins Solder Cup
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
5 Position Circular Connector Receptacle, Male Pins Solder Cup
Bulgin Automation Connectors Available At Digi-Key

PXMBNI12FIM05ASCPG9

DigiKey Part Number
708-2179-ND
Manufacturer
Manufacturer Product Number
PXMBNI12FIM05ASCPG9
Description
CONN RCPT MALE 5POS SOLDER CUP
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
5 Position Circular Connector Receptacle, Male Pins Solder Cup
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shell Finish
Nickel
Mfr
Contact Finish - Mating
Gold
Series
Color
Silver
Packaging
Bulk
Ingress Protection
IP67 - Dust Tight, Waterproof
Part Status
Active
Features
Backshell
Connector Type
Current Rating (Amps)
4A
Number of Positions
5
Voltage Rating
60V
Shell Size - Insert
M12-5
Cable Opening
0.181" ~ 0.315" (4.60mm ~ 8.00mm)
Mounting Type
Free Hanging (In-Line)
Operating Temperature
-25°C ~ 80°C
Termination
Solder Cup
Backshell Material, Plating
Brass, Nickel
Fastening Type
Threaded
Contact Material
Brass
Orientation
A
Applications
Industrial, Instrumentation, Medical
Primary Material
Metal
Base Product Number
Shell Material
Brass
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 21
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 209,48000 Kč1 209,48 Kč
101 028,02000 Kč10 280,20 Kč
25963,69080 Kč24 092,27 Kč
50917,73020 Kč45 886,51 Kč
100873,97670 Kč87 397,67 Kč
250819,34532 Kč204 836,33 Kč
Manufacturers Standard Package
Unit Price without VAT:1 209,48000 Kč
Unit Price with VAT:1 463,47080 Kč