


PXMBNI12FIM05ASCPG7 | |
|---|---|
DigiKey Part Number | 708-2178-ND |
Manufacturer | |
Manufacturer Product Number | PXMBNI12FIM05ASCPG7 |
Description | CONN RCPT MALE 5POS SOLDER CUP |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 5 Position Circular Connector Receptacle, Male Pins Solder Cup |
Datasheet | Datasheet |
Category | Shell Finish Nickel |
Mfr | Contact Finish - Mating Gold |
Series | Color Silver |
Packaging Bulk | Ingress Protection IP67 - Dust Tight, Waterproof |
Part Status Active | Features Backshell |
Connector Type | Current Rating (Amps) 4A |
Number of Positions 5 | Voltage Rating 60V |
Shell Size - Insert M12-5 | Cable Opening 0.181" ~ 0.315" (4.60mm ~ 8.00mm) |
Mounting Type Free Hanging (In-Line) | Operating Temperature -25°C ~ 80°C |
Termination Solder Cup | Backshell Material, Plating Brass, Nickel |
Fastening Type Threaded | Contact Material Brass |
Orientation A | Applications Industrial, Instrumentation, Medical |
Primary Material Metal | Base Product Number |
Shell Material Brass |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 209,48000 Kč | 1 209,48 Kč |
| 10 | 1 028,02000 Kč | 10 280,20 Kč |
| 25 | 963,69080 Kč | 24 092,27 Kč |
| 50 | 917,73020 Kč | 45 886,51 Kč |
| 100 | 873,97670 Kč | 87 397,67 Kč |
| 250 | 819,34532 Kč | 204 836,33 Kč |
| Unit Price without VAT: | 1 209,48000 Kč |
|---|---|
| Unit Price with VAT: | 1 463,47080 Kč |








