
PXM7010/06S/ST/0709/SN | |
|---|---|
DigiKey Part Number | 708-1785-ND |
Manufacturer | |
Manufacturer Product Number | PXM7010/06S/ST/0709/SN |
Description | CONN PLUG FMALE 6P NICKEL SCREW |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 6 (Power) Position Circular Connector Plug, Female Sockets Screw |
Datasheet | Datasheet |
EDA/CAD Models | PXM7010/06S/ST/0709/SN Models |
Category | Shell Finish Nickel |
Mfr | Contact Finish - Mating Nickel |
Series | Color Silver |
Packaging Bulk | Ingress Protection IP66/IP68/IP69K - Dust Tight, Water Resistant, Waterproof |
Part Status Active | Features Backshell, Coupling Nut |
Connector Type | Shielding |
Number of Positions 6 (Power) | Current Rating (Amps) 10A |
Mounting Type Free Hanging (In-Line) | Voltage Rating 600V |
Termination Screw | Cable Opening 0.276" ~ 0.354" (7.00mm ~ 9.00mm) |
Fastening Type Bayonet Lock | Operating Temperature -40°C ~ 120°C |
Orientation Keyed | Backshell Material, Plating Zinc Alloy, Nickel |
Primary Material Metal | Contact Material Brass |
Shell Material Zinc Alloy | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 067,20000 Kč | 2 067,20 Kč |
| 10 | 1 757,15900 Kč | 17 571,59 Kč |
| 25 | 1 647,23400 Kč | 41 180,85 Kč |
| 50 | 1 568,71320 Kč | 78 435,66 Kč |
| 100 | 1 493,94410 Kč | 149 394,41 Kč |
| Unit Price without VAT: | 2 067,20000 Kč |
|---|---|
| Unit Price with VAT: | 2 501,31200 Kč |















