
PXM7081 | |
|---|---|
DigiKey Part Number | 708-1847-ND |
Manufacturer | |
Manufacturer Product Number | PXM7081 |
Description | CONN SEALING COVER SILVER |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover), Sealing Silver |
Datasheet | Datasheet |
EDA/CAD Models | PXM7081 Models |
Category | Accessory Type Cap (Cover), Sealing |
Manufacturer Bulgin | For Use With/Related Products PXM7010 Flex Connectors |
Series | Material Metal |
Packaging Bulk | Features Dust Tight, Water Resistant, Waterproof |
Part Status Active | Color Silver |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 720,97000 Kč | 720,97 Kč |
| 10 | 612,83900 Kč | 6 128,39 Kč |
| 25 | 574,47720 Kč | 14 361,93 Kč |
| 50 | 547,07320 Kč | 27 353,66 Kč |
| 100 | 520,98080 Kč | 52 098,08 Kč |
| 250 | 488,40244 Kč | 122 100,61 Kč |
| Unit Price without VAT: | 720,97000 Kč |
|---|---|
| Unit Price with VAT: | 872,37370 Kč |















