
PXM7010/02P/ST/0507/SN | |
|---|---|
DigiKey Part Number | 708-1759-ND |
Manufacturer | |
Manufacturer Product Number | PXM7010/02P/ST/0507/SN |
Description | CONN PLUG MALE 2POS NICKEL SCREW |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 2 (Power) Position Circular Connector Plug, Male Pins Screw |
Datasheet | Datasheet |
EDA/CAD Models | PXM7010/02P/ST/0507/SN Models |
Category | Shell Finish Nickel |
Mfr | Contact Finish - Mating Nickel |
Series | Color Silver |
Packaging Bulk | Ingress Protection IP66/IP68/IP69K - Dust Tight, Water Resistant, Waterproof |
Part Status Active | Features Backshell, Coupling Nut |
Connector Type | Shielding |
Number of Positions 2 (Power) | Current Rating (Amps) 25A |
Mounting Type Free Hanging (In-Line) | Voltage Rating 600V |
Termination Screw | Cable Opening 0.197" ~ 0.276" (5.00mm ~ 7.00mm) |
Fastening Type Bayonet Lock | Operating Temperature -40°C ~ 120°C |
Orientation Keyed | Backshell Material, Plating Zinc Alloy, Nickel |
Primary Material Metal | Contact Material Brass |
Shell Material Zinc Alloy | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 923,09000 Kč | 1 923,09 Kč |
| 10 | 1 634,63300 Kč | 16 346,33 Kč |
| 25 | 1 532,36200 Kč | 38 309,05 Kč |
| 50 | 1 459,30520 Kč | 72 965,26 Kč |
| 100 | 1 389,75420 Kč | 138 975,42 Kč |
| Unit Price without VAT: | 1 923,09000 Kč |
|---|---|
| Unit Price with VAT: | 2 326,93890 Kč |















