
PXM7011/06P/ST/1113/SN | |
|---|---|
DigiKey Part Number | 708-1822-ND |
Manufacturer | |
Manufacturer Product Number | PXM7011/06P/ST/1113/SN |
Description | CONN RCPT MALE 6POS NICKEL SCREW |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 6 (Power) Position Circular Connector Receptacle, Male Pins Screw |
Datasheet | Datasheet |
Category | Shell Finish Nickel |
Mfr | Contact Finish - Mating Nickel |
Series | Color Silver |
Packaging Bulk | Ingress Protection IP66/IP68/IP69K - Dust Tight, Water Resistant, Waterproof |
Part Status Active | Features Backshell |
Connector Type | Shielding |
Number of Positions 6 (Power) | Current Rating (Amps) 10A |
Mounting Type Free Hanging (In-Line) | Voltage Rating 600V |
Termination Screw | Cable Opening 0.433" ~ 0.512" (11.00mm ~ 13.00mm) |
Fastening Type Bayonet Lock | Operating Temperature -40°C ~ 120°C |
Orientation Keyed | Backshell Material, Plating Zinc Alloy, Nickel |
Primary Material Metal | Contact Material Brass |
Shell Material Zinc Alloy | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 1 472,27300 Kč | 14 722,73 Kč |
| Unit Price without VAT: | 1 472,27300 Kč |
|---|---|
| Unit Price with VAT: | 1 781,45033 Kč |














