
PXM7012/06P/ST | |
|---|---|
DigiKey Part Number | 708-1843-ND |
Manufacturer | |
Manufacturer Product Number | PXM7012/06P/ST |
Description | CONN RCPT MALE 6POS NICKEL SCREW |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 6 (Power) Position Circular Connector Receptacle, Male Pins Screw |
Datasheet | Datasheet |
EDA/CAD Models | PXM7012/06P/ST Models |
Category | Primary Material Metal |
Mfr | Shell Material Zinc Alloy |
Series | Shell Finish Nickel |
Packaging Bulk | Contact Finish - Mating Nickel |
Part Status Active | Color Silver |
Connector Type | Ingress Protection IP66/IP68/IP69K - Dust Tight, Water Resistant, Waterproof |
Number of Positions 6 (Power) | Shielding |
Mounting Type Panel Mount | Current Rating (Amps) 8A, 10A |
Mounting Feature Bulkhead - Rear Side Nut | Voltage Rating 600V |
Termination Screw | Operating Temperature -40°C ~ 120°C |
Fastening Type Bayonet Lock | Contact Material Brass |
Orientation Keyed | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30 | 896,45267 Kč | 26 893,58 Kč |
| Unit Price without VAT: | 896,45267 Kč |
|---|---|
| Unit Price with VAT: | 1 084,70773 Kč |













