



PXM6012/03P/ST | |
|---|---|
DigiKey Part Number | 708-1601-ND |
Manufacturer | |
Manufacturer Product Number | PXM6012/03P/ST |
Description | CONN PLUG MALE 3POS NICKEL SCREW |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 3 (2 Power + PE) Position Circular Connector Plug, Male Pins Screw |
Datasheet | Datasheet |
EDA/CAD Models | PXM6012/03P/ST Models |
Category | Primary Material Metal |
Mfr | Shell Material Brass |
Series | Shell Finish Nickel |
Packaging Bulk | Contact Finish - Mating Nickel |
Part Status Active | Color Silver |
Connector Type | Ingress Protection IP66/IP68/IP69K - Dust Tight, Water Resistant, Waterproof |
Number of Positions 3 (2 Power + PE) | Shielding |
Mounting Type Panel Mount | Current Rating (Amps) 11A, 16A |
Mounting Feature Bulkhead - Rear Side Nut | Voltage Rating 277VAC/DC |
Termination Screw | Operating Temperature -40°C ~ 120°C |
Fastening Type Push-Twist | Contact Material Brass |
Orientation Keyed | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 917,40000 Kč | 917,40 Kč |
| 10 | 779,82400 Kč | 7 798,24 Kč |
| 25 | 731,00760 Kč | 18 275,19 Kč |
| 50 | 696,13400 Kč | 34 806,70 Kč |
| 100 | 662,94260 Kč | 66 294,26 Kč |
| 250 | 621,49628 Kč | 155 374,07 Kč |
| Unit Price without VAT: | 917,40000 Kč |
|---|---|
| Unit Price with VAT: | 1 110,05400 Kč |












