
PXM6010/03S/ST/0507 | |
|---|---|
DigiKey Part Number | 708-1858-ND |
Manufacturer | |
Manufacturer Product Number | PXM6010/03S/ST/0507 |
Description | CONN RCPT FMALE 3P NICKEL SCREW |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 3 (2 Power + PE) Position Circular Connector Receptacle, Female Sockets Screw |
Datasheet | Datasheet |
EDA/CAD Models | PXM6010/03S/ST/0507 Models |
Category | Shell Finish Nickel |
Mfr | Contact Finish - Mating Nickel |
Series | Color Silver |
Packaging Bulk | Ingress Protection IP66/IP68/IP69K - Dust Tight, Water Resistant, Waterproof |
Part Status Active | Features Coupling Nut |
Connector Type | Shielding |
Number of Positions 3 (2 Power + PE) | Current Rating (Amps) 16A |
Mounting Type Free Hanging (In-Line) | Voltage Rating 277VAC/DC |
Termination Screw | Cable Opening 0.197" ~ 0.276" (5.00mm ~ 7.00mm) |
Fastening Type Push-Twist | Operating Temperature -40°C ~ 120°C |
Orientation Keyed | Contact Material Brass |
Primary Material Metal | Base Product Number |
Shell Material Brass |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 867,14000 Kč | 1 867,14 Kč |
| 10 | 1 587,11300 Kč | 15 871,13 Kč |
| 25 | 1 487,82600 Kč | 37 195,65 Kč |
| 50 | 1 416,89460 Kč | 70 844,73 Kč |
| 100 | 1 349,36090 Kč | 134 936,09 Kč |
| Unit Price without VAT: | 1 867,14000 Kč |
|---|---|
| Unit Price with VAT: | 2 259,23940 Kč |









