


PX0941/02/P | |
|---|---|
DigiKey Part Number | 708-1214-ND |
Manufacturer | |
Manufacturer Product Number | PX0941/02/P |
Description | CONN RCPT MALE 2POS NICKEL SCREW |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 2 (Power) Position Circular Connector Receptacle, Male Pins Screw |
Datasheet | Datasheet |
EDA/CAD Models | PX0941/02/P Models |
Category | Shell Material Polyamide (PA), Nylon |
Mfr | Contact Finish - Mating Nickel |
Series | Color Black |
Packaging Bulk | Ingress Protection IP68/IP69K - Dust Tight, Water Resistant, Waterproof |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Type | Features UV Resistant |
Number of Positions 2 (Power) | Shielding |
Mounting Type Panel Mount | Current Rating (Amps) 32A |
Mounting Feature Flange | Voltage Rating 600VAC/DC |
Termination Screw | Cable Opening 0.276" ~ 0.512" (7.00mm ~ 13.00mm) |
Fastening Type Threaded | Operating Temperature -40°C ~ 85°C |
Orientation Keyed | Contact Material Brass |
Primary Material Plastic | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 188,91000 Kč | 1 188,91 Kč |
| 20 | 962,29650 Kč | 19 245,93 Kč |
| 40 | 916,40525 Kč | 36 656,21 Kč |
| 60 | 890,58117 Kč | 53 434,87 Kč |
| 100 | 859,09540 Kč | 85 909,54 Kč |
| 260 | 803,16785 Kč | 208 823,64 Kč |
| Unit Price without VAT: | 1 188,91000 Kč |
|---|---|
| Unit Price with VAT: | 1 438,58110 Kč |













