4 (3 Power + PE) Position Circular Connector Receptacle, Male Pins Screw
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4 (3 Power + PE) Position Circular Connector Receptacle, Male Pins Screw
Bulgin Circular Power Connectors Available At Digi-Key

PX0931/04/P

DigiKey Part Number
708-1206-ND
Manufacturer
Manufacturer Product Number
PX0931/04/P
Description
CONN RCPT MALE 4POS NICKEL SCREW
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
4 (3 Power + PE) Position Circular Connector Receptacle, Male Pins Screw
Datasheet
 Datasheet
EDA/CAD Models
PX0931/04/P Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shell Material
Polyamide (PA), Nylon
Mfr
Contact Finish - Mating
Nickel
Series
Color
Black
Packaging
Bulk
Ingress Protection
IP68/IP69K - Dust Tight, Water Resistant, Waterproof
Part Status
Active
Material Flammability Rating
UL94 V-0
Connector Type
Features
UV Resistant
Number of Positions
4 (3 Power + PE)
Shielding
Mounting Type
Panel Mount
Current Rating (Amps)
32A
Mounting Feature
Bulkhead
Voltage Rating
600VAC/DC
Termination
Screw
Cable Opening
0.276" ~ 0.512" (7.00mm ~ 13.00mm)
Fastening Type
Threaded
Operating Temperature
-40°C ~ 85°C
Orientation
Keyed
Contact Material
Brass
Primary Material
Plastic
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 12
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1888,64000 Kč888,64 Kč
20719,28650 Kč14 385,73 Kč
40684,97050 Kč27 398,82 Kč
60665,66817 Kč39 940,09 Kč
100642,12720 Kč64 212,72 Kč
260600,31665 Kč156 082,33 Kč
Manufacturers Standard Package
Unit Price without VAT:888,64000 Kč
Unit Price with VAT:1 075,25440 Kč