


PX0898/5M00 | |
|---|---|
DigiKey Part Number | 708-2843-ND |
Manufacturer | |
Manufacturer Product Number | PX0898/5M00 |
Description | CABLE MOD 8P8C PLUG-PLUG 16.4' |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 16.40' (5.00m) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bulgin | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 16.40' (5.00m) | |
Shielding | Shielded | |
Color | Black | |
Features | Circular Threaded Coupling | |
Style | Cat6a, Industrial Environments - IP68 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 199,41000 Kč | 1 199,41 Kč |
| 10 | 1 019,39000 Kč | 10 193,90 Kč |
| 25 | 955,59360 Kč | 23 889,84 Kč |
| 50 | 910,02400 Kč | 45 501,20 Kč |
| 100 | 866,63580 Kč | 86 663,58 Kč |
| 250 | 828,37112 Kč | 207 092,78 Kč |
| Unit Price without VAT: | 1 199,41000 Kč |
|---|---|
| Unit Price with VAT: | 1 451,28610 Kč |





