Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 9.84' (3.00m) Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 9.84' (3.00m) Shielded
Bulgin Circular Power Connectors Available At Digi-Key

PX0898/3M00

DigiKey Part Number
708-2842-ND
Manufacturer
Manufacturer Product Number
PX0898/3M00
Description
CABLE MOD 8P8C PLUG-PLUG 9.84'
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 9.84' (3.00m) Shielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bulgin
Series
Packaging
Bulk
Part Status
Active
Cable Type
Round Cable
Connector Type
Plug to Plug
Mounting Type
Free Hanging (In-Line)
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Length
9.84' (3.00m)
Shielding
Shielded
Color
Black
Features
Circular Threaded Coupling
Style
Cat6a, Industrial Environments - IP68
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 26
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 114,57000 Kč1 114,57 Kč
10947,38800 Kč9 473,88 Kč
25888,08960 Kč22 202,24 Kč
50845,73220 Kč42 286,61 Kč
100805,41190 Kč80 541,19 Kč
250764,58924 Kč191 147,31 Kč
Manufacturers Standard Package
Unit Price without VAT:1 114,57000 Kč
Unit Price with VAT:1 348,62970 Kč