


PX0898/2M00 | |
|---|---|
DigiKey Part Number | 708-2841-ND |
Manufacturer | |
Manufacturer Product Number | PX0898/2M00 |
Description | CABLE MOD 8P8C PLUG-PLUG 6.56' |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 6.56' (2.00m) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bulgin | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 6.56' (2.00m) | |
Shielding | Shielded | |
Color | Black | |
Features | Circular Threaded Coupling | |
Style | Cat6a, Industrial Environments - IP68 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 972,42000 Kč | 972,42 Kč |
| 10 | 826,48100 Kč | 8 264,81 Kč |
| 25 | 774,76760 Kč | 19 369,19 Kč |
| 50 | 737,80680 Kč | 36 890,34 Kč |
| 100 | 702,63090 Kč | 70 263,09 Kč |
| 250 | 658,70224 Kč | 164 675,56 Kč |
| Unit Price without VAT: | 972,42000 Kč |
|---|---|
| Unit Price with VAT: | 1 176,62820 Kč |




