




PX0843/B | |
|---|---|
DigiKey Part Number | 708-1023-ND |
Manufacturer | |
Manufacturer Product Number | PX0843/B |
Description | CBL ASSY 5P PL-USB-B M PL 0.49' |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Rectangular 05 pos Plug to USB B Male Plug 0.49' (150.0mm) |
Datasheet | Datasheet |
EDA/CAD Models | PX0843/B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bulgin | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Type | Rectangular 05 pos Plug to USB B Male Plug | |
Length | 0.49' (150.0mm) | |
Cable Type | Round | |
Color | Black | |
Shielding | Shielded | |
Usage | Industrial Environments - IP68 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 710,78000 Kč | 710,78 Kč |
| 10 | 604,15400 Kč | 6 041,54 Kč |
| 25 | 566,34120 Kč | 14 158,53 Kč |
| 50 | 539,32520 Kč | 26 966,26 Kč |
| 100 | 513,60060 Kč | 51 360,06 Kč |
| 250 | 481,48832 Kč | 120 372,08 Kč |
| Unit Price without VAT: | 710,78000 Kč |
|---|---|
| Unit Price with VAT: | 860,04380 Kč |








