


PX0838/2M00 | |
|---|---|
DigiKey Part Number | 708-1006-ND |
Manufacturer | |
Manufacturer Product Number | PX0838/2M00 |
Description | CABLE MOD 8P8C PLUG-PLUG 6.56' |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 6.56' (2.00m) Shielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer Bulgin | Length 6.56' (2.00m) |
Series | Shielding Shielded |
Packaging Box | Color Black |
Part Status Active | Features Circular Threaded Coupling |
Cable Type Round Cable | Style Industrial Environments - IP68 |
Connector Type Plug to Plug | Base Product Number |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PX0837/2M00 | Bulgin | 117 | 708-1003-ND | 1 684,67000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 051,50000 Kč | 2 051,50 Kč |
| 10 | 1 743,92600 Kč | 17 439,26 Kč |
| 25 | 1 634,83720 Kč | 40 870,93 Kč |
| 80 | 1 506,17863 Kč | 120 494,29 Kč |
| Unit Price without VAT: | 2 051,50000 Kč |
|---|---|
| Unit Price with VAT: | 2 482,31500 Kč |



