


PX0837/2M00 | |
|---|---|
DigiKey Part Number | 708-1003-ND |
Manufacturer | |
Manufacturer Product Number | PX0837/2M00 |
Description | CABLE MOD 8P8C PLUG-PLUG 6.56' |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 6.56' (2.00m) Shielded |
Datasheet | Datasheet |
EDA/CAD Models | PX0837/2M00 Models |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer Bulgin | Length 6.56' (2.00m) |
Series | Shielding Shielded |
Packaging Box | Color Black |
Part Status Active | Features Circular Threaded Coupling |
Cable Type Round Cable | Style Industrial Environments - IP68 |
Connector Type Plug to Plug | Base Product Number |
Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 684,67000 Kč | 1 684,67 Kč |
| 10 | 1 432,06400 Kč | 14 320,64 Kč |
| 25 | 1 342,46080 Kč | 33 561,52 Kč |
| 50 | 1 278,45060 Kč | 63 922,53 Kč |
| 100 | 1 217,51440 Kč | 121 751,44 Kč |
| Unit Price without VAT: | 1 684,67000 Kč |
|---|---|
| Unit Price with VAT: | 2 038,45070 Kč |





