


PX0838/5M00 | |
|---|---|
DigiKey Part Number | 708-1008-ND |
Manufacturer | |
Manufacturer Product Number | PX0838/5M00 |
Description | CABLE MOD 8P8C PLUG-PLUG 16.4' |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 16.40' (5.00m) Shielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer Bulgin | Length 16.40' (5.00m) |
Series | Shielding Shielded |
Packaging Box | Color Black |
Part Status Active | Features Circular Threaded Coupling |
Cable Type Round Cable | Style Industrial Environments - IP68 |
Connector Type Plug to Plug | Base Product Number |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PX0837/5M00 | Bulgin | 71 | 708-1005-ND | 2 169,72000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 528,58000 Kč | 2 528,58 Kč |
| 10 | 2 149,35500 Kč | 21 493,55 Kč |
| 40 | 1 949,27050 Kč | 77 970,82 Kč |
| 80 | 1 856,36750 Kč | 148 509,40 Kč |
| Unit Price without VAT: | 2 528,58000 Kč |
|---|---|
| Unit Price with VAT: | 3 059,58180 Kč |



