


PX0838/3M00 | |
|---|---|
DigiKey Part Number | 708-1007-ND |
Manufacturer | |
Manufacturer Product Number | PX0838/3M00 |
Description | CABLE MOD 8P8C PLUG-PLUG 9.84' |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 9.84' (3.00m) Shielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer Bulgin | Length 9.84' (3.00m) |
Series | Shielding Shielded |
Packaging Box | Color Black |
Part Status Active | Features Circular Threaded Coupling |
Cable Type Round Cable | Style Industrial Environments - IP68 |
Connector Type Plug to Plug | Base Product Number |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PX0838/2M00 | Bulgin | 41 | 708-1006-ND | 2 051,50000 Kč | Similar |
| PX0838/5M00 | Bulgin | 29 | 708-1008-ND | 2 528,58000 Kč | Similar |
| PX0837/3M00 | Bulgin | 501 | 708-1004-ND | 1 927,62000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 349,68000 Kč | 2 349,68 Kč |
| 10 | 1 997,41400 Kč | 19 974,14 Kč |
| 25 | 1 872,48400 Kč | 46 812,10 Kč |
| 60 | 1 760,45483 Kč | 105 627,29 Kč |
| 120 | 1 691,65142 Kč | 202 998,17 Kč |
| Unit Price without VAT: | 2 349,68000 Kč |
|---|---|
| Unit Price with VAT: | 2 843,11280 Kč |



