



PX0840/A/3M00 | |
|---|---|
DigiKey Part Number | 708-1012-ND |
Manufacturer | |
Manufacturer Product Number | PX0840/A/3M00 |
Description | CBL USB2.0 A PLUG-B PLUG W/COUPL |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | USB 2.0 Cable A Male to B Male (Circular Coupling) 9.84' (3.00m) Shielded |
Datasheet | Datasheet |
EDA/CAD Models | PX0840/A/3M00 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Configuration | ||
Length | 9.84' (3.00m) | |
Specifications | USB 2.0 | |
Transfer Rate | 480Mbps | |
Wire Gauge | 22 AWG, 28 AWG | |
Shielding | Shielded | |
Color | Black | |
Features | Data Transfer and Charge, Industrial Environments - IP68 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 609,15000 Kč | 609,15 Kč |
| 10 | 517,64300 Kč | 5 176,43 Kč |
| 25 | 485,23840 Kč | 12 130,96 Kč |
| 60 | 456,18150 Kč | 27 370,89 Kč |
| 120 | 434,42408 Kč | 52 130,89 Kč |
| 300 | 407,25900 Kč | 122 177,70 Kč |
| Unit Price without VAT: | 609,15000 Kč |
|---|---|
| Unit Price with VAT: | 737,07150 Kč |












