
PX0794/P | |
|---|---|
DigiKey Part Number | 708-1113-ND |
Manufacturer | |
Manufacturer Product Number | PX0794/P |
Description | CONN PLG HSG MALE 12POS INLINE |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 12 (Power) Position Circular Connector Plug Housing Free Hanging (In-Line) Backshell, Coupling Nut |
Datasheet | Datasheet |
Category | Shell Material Polyamide (PA), Nylon, Glass Filled |
Manufacturer Bulgin | Housing Color Black |
Series | Ingress Protection IP68 - Dust Tight, Waterproof |
Packaging Bulk | Material Flammability Rating UL94 HB |
Part Status Active | Features Backshell, Coupling Nut |
Connector Type Plug Housing | Shielding Unshielded |
Type For Male Pins | Note Contacts Sold Separately |
Number of Positions 12 (Power) | Includes 6 pcs - 1 Connector, 1 Backshell, 1 Cage Clamp, 1 Gland, 1 Locking Ring, 1 Nut |
Contact Type Crimp and Solder Cup | Insert Material Polyamide (PA), Nylon |
Mounting Type Free Hanging (In-Line) | Contact Shape Circular |
Fastening Type Threaded | Operating Temperature -20°C ~ 70°C |
Orientation Keyed | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 583,74000 Kč | 583,74 Kč |
| 10 | 496,12000 Kč | 4 961,20 Kč |
| 25 | 465,06360 Kč | 11 626,59 Kč |
| 50 | 442,87300 Kč | 22 143,65 Kč |
| 100 | 421,75110 Kč | 42 175,11 Kč |
| 250 | 395,37388 Kč | 98 843,47 Kč |
| 500 | 376,53068 Kč | 188 265,34 Kč |
| Unit Price without VAT: | 583,74000 Kč |
|---|---|
| Unit Price with VAT: | 706,32540 Kč |











