
PX0707/S/12 | |
|---|---|
DigiKey Part Number | 708-1172-ND |
Manufacturer | |
Manufacturer Product Number | PX0707/S/12 |
Description | CONN RCPT FMALE 12POS GOLD SLDR |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 12 (Power) Position Circular Connector Receptacle, Female Sockets Solder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 12 (Power) | |
Shell Size - Insert | - | |
Shell Size, MIL | - | |
Mounting Type | Panel Mount, Through Hole | |
Mounting Feature | Bulkhead - Front Side Nut | |
Termination | Solder | |
Fastening Type | Threaded | |
Orientation | Keyed | |
Primary Material | Plastic | |
Shell Material | Polyamide (PA), Nylon, Glass Filled | |
Shell Finish | - | |
Contact Finish - Mating | Gold | |
Color | Black | |
Ingress Protection | IP68/IP69K - Dust Tight, Water Resistant, Waterproof | |
Material Flammability Rating | UL94 HB | |
Features | Board Lock | |
Shielding | ||
Current Rating (Amps) | 5A | |
Voltage Rating | 50VAC/DC | |
Cable Opening | - | |
Operating Temperature | -20°C ~ 70°C | |
Backshell Material, Plating | - | |
Contact Material | Copper Alloy | |
Contact Finish Thickness - Mating | 3.90µin (0.099µm) | |
Insert Material | Polyamide (PA), Nylon | |
Applications | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 925,80000 Kč | 925,80 Kč |
| 10 | 786,87900 Kč | 7 868,79 Kč |
| 25 | 737,63440 Kč | 18 440,86 Kč |
| 50 | 702,44600 Kč | 35 122,30 Kč |
| 100 | 668,95010 Kč | 66 895,01 Kč |
| 250 | 627,13048 Kč | 156 782,62 Kč |
| Unit Price without VAT: | 925,80000 Kč |
|---|---|
| Unit Price with VAT: | 1 120,21800 Kč |





