
PX0795/P | |
|---|---|
DigiKey Part Number | 708-1154-ND |
Manufacturer | |
Manufacturer Product Number | PX0795/P |
Description | CONN RCPT HSG MALE 12POS INLINE |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 12 (Power) Position Circular Connector Receptacle Housing Free Hanging (In-Line) |
Datasheet | Datasheet |
EDA/CAD Models | PX0795/P Models |
Category | Shell Material Polyamide (PA), Nylon, Glass Filled |
Manufacturer Bulgin | Housing Color Black |
Series | Ingress Protection IP68 - Dust Tight, Waterproof |
Packaging Bulk | Material Flammability Rating UL94 HB |
Part Status Active | Shielding Unshielded |
Connector Type Receptacle Housing | Note Contacts Sold Separately |
Type For Male Pins | Includes 7 pcs - 1 Connector, 1 Backshell, 1 Cage Clamp, 1 Gland, 1 Locking Ring, 1 Nut, 1 O-Ring |
Number of Positions 12 (Power) | Insert Material Polyamide (PA), Nylon |
Contact Type Crimp and Solder Cup | Contact Shape Circular |
Mounting Type Free Hanging (In-Line) | Operating Temperature -20°C ~ 70°C |
Fastening Type Threaded | Base Product Number |
Orientation Keyed |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 587,94000 Kč | 587,94 Kč |
| 10 | 499,66800 Kč | 4 996,68 Kč |
| 25 | 468,38960 Kč | 11 709,74 Kč |
| 50 | 446,04380 Kč | 22 302,19 Kč |
| 100 | 424,76850 Kč | 42 476,85 Kč |
| 250 | 398,20440 Kč | 99 551,10 Kč |
| 500 | 379,22556 Kč | 189 612,78 Kč |
| Unit Price without VAT: | 587,94000 Kč |
|---|---|
| Unit Price with VAT: | 711,40740 Kč |











