
Category | Orientation Keyed |
Manufacturer Bulgin | Shell Material Polyamide (PA), Nylon, Glass Filled |
Series | Housing Color Black |
Packaging Bulk | Ingress Protection IP68 - Dust Tight, Waterproof |
Part Status Active | Material Flammability Rating UL94 HB |
Connector Type Receptacle Housing | Shielding Unshielded |
Type For Female Sockets | Note Contacts Sold Separately |
Number of Positions 12 (Power) | Includes 8 Pcs - 1 Connector, 1 Gasket, 4 Grommets, 1 Locking Ring, 1 O-Ring |
Contact Type Crimp and Solder Cup | Insert Material Polyamide (PA), Nylon |
Mounting Type Panel Mount | Contact Shape Circular |
Mounting Feature Flange | Operating Temperature -20°C ~ 70°C |
Fastening Type Threaded | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 492,49120 Kč | 24 624,56 Kč |
| Unit Price without VAT: | 492,49120 Kč |
|---|---|
| Unit Price with VAT: | 595,91435 Kč |






