
PX0795/S | |
|---|---|
DigiKey Part Number | 708-1162-ND |
Manufacturer | |
Manufacturer Product Number | PX0795/S |
Description | CONN RCPT HSG FMALE 12PS INLINE |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 12 (Power) Position Circular Connector Receptacle Housing Free Hanging (In-Line) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bulgin | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Receptacle Housing | |
Type | For Female Sockets | |
Number of Positions | 12 (Power) | |
Shell Size - Insert | - | |
Shell Size, MIL | - | |
Contact Type | Crimp and Solder Cup | |
Contact Size | - | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Fastening Type | Threaded | |
Orientation | Keyed | |
Shell Material | Polyamide (PA), Nylon, Glass Filled | |
Shell Finish | - | |
Housing Color | Black | |
Ingress Protection | IP68 - Dust Tight, Waterproof | |
Material Flammability Rating | UL94 HB | |
Features | - | |
Shielding | Unshielded | |
Note | Contacts Sold Separately | |
Includes | 7 pcs - 1 Connector, 1 Backshell, 1 Cage Clamp, 1 Gland, 1 Locking Ring, 1 Nut, 1 O-Ring | |
Insert Material | Polyamide (PA), Nylon | |
Contact Shape | Circular | |
Operating Temperature | -20°C ~ 70°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 467,84000 Kč | 467,84 Kč |
| 10 | 397,59700 Kč | 3 975,97 Kč |
| 25 | 372,70600 Kč | 9 317,65 Kč |
| 50 | 354,91660 Kč | 17 745,83 Kč |
| 100 | 337,98800 Kč | 33 798,80 Kč |
| 250 | 316,84724 Kč | 79 211,81 Kč |
| 500 | 301,74462 Kč | 150 872,31 Kč |
| Unit Price without VAT: | 467,84000 Kč |
|---|---|
| Unit Price with VAT: | 566,08640 Kč |









