
Category | Orientation Keyed |
Manufacturer Bulgin | Shell Material Polyamide (PA), Nylon, Glass Filled |
Series | Housing Color Black |
Packaging Bulk | Ingress Protection IP68 - Dust Tight, Waterproof |
Part Status Active | Material Flammability Rating UL94 HB |
Connector Type Receptacle Housing | Shielding Unshielded |
Type For Male Pins | Note Contacts Sold Separately |
Number of Positions 12 (Power) | Includes 5 pcs - 1 Connector, 1 Locking Ring, 1 Nut, 1 O-Ring, 1 Washer |
Contact Type Crimp and Solder Cup | Insert Material Polyamide (PA), Nylon |
Mounting Type Panel Mount | Contact Shape Circular |
Mounting Feature Bulkhead - Rear Side Nut | Operating Temperature -20°C ~ 70°C |
Fastening Type Threaded | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 605,37000 Kč | 605,37 Kč |
| 10 | 514,49300 Kč | 5 144,93 Kč |
| 25 | 482,28200 Kč | 12 057,05 Kč |
| 50 | 459,27240 Kč | 22 963,62 Kč |
| 100 | 437,36940 Kč | 43 736,94 Kč |
| 250 | 410,01704 Kč | 102 504,26 Kč |
| 500 | 390,47670 Kč | 195 238,35 Kč |
| Unit Price without VAT: | 605,37000 Kč |
|---|---|
| Unit Price with VAT: | 732,49770 Kč |












