


PX0777/CAT6ASTP | |
|---|---|
DigiKey Part Number | 708-2834-ND |
Manufacturer | |
Manufacturer Product Number | PX0777/CAT6ASTP |
Description | CONN CAT6A COUPLER 8P8C TO 8P8C |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Modular Coupler Connector Jack, 8p8c (RJ45) To Jack, 8p8c (RJ45) Cat6a Shielded |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Bulgin | Ratings Cat6a |
Series | Shielding Shielded |
Packaging Bulk | Shell Material, Finish Polyamide, Glass Filled |
Part Status Active | Contact Finish Gold |
Convert From (Adapter End) Jack, 8p8c (RJ45) | Contact Finish Thickness 50.0µin (1.27µm) |
Convert To (Adapter End) Jack, 8p8c (RJ45) | Contact Material Phosphor Bronze |
Type Coupler | Housing Material Acrylonitrile Butadiene Styrene (ABS) |
Features Circular Threaded Coupling | Operating Temperature -40°C ~ 70°C |
Ingress Protection IP68 - Dust Tight, Waterproof | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 134,10000 Kč | 1 134,10 Kč |
| 10 | 964,01800 Kč | 9 640,18 Kč |
| 25 | 903,97240 Kč | 22 599,31 Kč |
| Unit Price without VAT: | 1 134,10000 Kč |
|---|---|
| Unit Price with VAT: | 1 372,26100 Kč |








