
CG-C5E-FF | |
|---|---|
DigiKey Part Number | 5073-CG-C5E-FF-ND |
Manufacturer | |
Manufacturer Product Number | CG-C5E-FF |
Description | CPLR C5E SHLD RJ45 IP68 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Modular Coupler Connector Jack, 8p8c (RJ45) To Jack, 8p8c (RJ45) Cat5e Shielded |
Datasheet | Datasheet |
Category | Ingress Protection IP68 - Dust Tight, Waterproof |
Manufacturer L-com | Mounting Type Free Hanging (In-Line) |
Series | Ratings Cat5e |
Packaging Bag | Shielding Shielded |
Part Status Active | Shell Material, Finish Brass, Nickel Plated |
Convert From (Adapter End) Jack, 8p8c (RJ45) | Housing Material Polyamide (PA66), Nylon 6/6 |
Convert To (Adapter End) Jack, 8p8c (RJ45) | Shield Material Brass |
Type Coupler | Operating Temperature -40°C ~ 80°C |
Features Backshell |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 864,91000 Kč | 864,91 Kč |
| 10 | 735,11900 Kč | 7 351,19 Kč |
| 25 | 689,09560 Kč | 17 227,39 Kč |
| 50 | 656,22520 Kč | 32 811,26 Kč |
| 100 | 624,92990 Kč | 62 492,99 Kč |
| 250 | 585,85848 Kč | 146 464,62 Kč |
| Unit Price without VAT: | 864,91000 Kč |
|---|---|
| Unit Price with VAT: | 1 046,54110 Kč |











