
CG-C6-FF | |
|---|---|
DigiKey Part Number | 5073-CG-C6-FF-ND |
Manufacturer | |
Manufacturer Product Number | CG-C6-FF |
Description | CPLR C6 SHLD RJ45 IP68 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Modular Coupler Connector Jack, 8p8c (RJ45) To Jack, 8p8c (RJ45) Cat6 Shielded |
Datasheet | Datasheet |
Category | Ingress Protection IP68 - Dust Tight, Waterproof |
Manufacturer L-com | Mounting Type Free Hanging (In-Line) |
Series | Ratings Cat6 |
Packaging Bag | Shielding Shielded |
Part Status Active | Shell Material, Finish Brass, Nickel Plated |
Convert From (Adapter End) Jack, 8p8c (RJ45) | Housing Material Polyamide (PA66), Nylon 6/6 |
Convert To (Adapter End) Jack, 8p8c (RJ45) | Shield Material Brass |
Type Coupler | Operating Temperature -40°C ~ 80°C |
Features Backshell |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 962,55000 Kč | 962,55 Kč |
| 10 | 818,10300 Kč | 8 181,03 Kč |
| 25 | 766,89720 Kč | 19 172,43 Kč |
| 50 | 730,31880 Kč | 36 515,94 Kč |
| 100 | 695,49580 Kč | 69 549,58 Kč |
| 250 | 652,01308 Kč | 163 003,27 Kč |
| Unit Price without VAT: | 962,55000 Kč |
|---|---|
| Unit Price with VAT: | 1 164,68550 Kč |






