Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

TRD695ODS-100 | |
|---|---|
DigiKey Part Number | 5073-TRD695ODS-100-ND |
Manufacturer | |
Manufacturer Product Number | TRD695ODS-100 |
Description | RJ45 C6 F/UTP PE BLK 100F |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 100.00' (30.48m) Shielded |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer L-com | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Series | Length 100.00' (30.48m) |
Packaging Bag | Shielding Shielded |
Part Status Active | Color Black |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat6 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TRD695DSZ-BLK-100 | L-com | 0 | 5073-TRD695DSZ-BLK-100-ND | 5 201,62000 Kč | Parametric Equivalent |
| TRD695SCR-BLK-100 | L-com | 7 | 5073-TRD695SCR-BLK-100-ND | 5 183,15000 Kč | Parametric Equivalent |
| TRD695SZBLK-100 | L-com | 0 | 5073-TRD695SZBLK-100-ND | 6 662,67000 Kč | Parametric Equivalent |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6 192,52000 Kč | 6 192,52 Kč |
| Unit Price without VAT: | 6 192,52000 Kč |
|---|---|
| Unit Price with VAT: | 7 492,94920 Kč |





