



0855105017 | |
|---|---|
DigiKey Part Number | WM6811TR-ND - Tape & Reel (TR) WM6811CT-ND - Cut Tape (CT) WM6811DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0855105017 |
Description | CONN MOD JACK 4P4C VERT UNSHLD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 4p4c (RJ9, RJ10, RJ22) Vertical Unshielded Cat3 |
Datasheet | Datasheet |
EDA/CAD Models | 0855105017 Models |
Category | Shielding Unshielded |
Manufacturer Molex | Ratings Cat3 |
Series | Features Solder Retention |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | LED Color Does Not Contain LED |
Part Status Active | Tab Direction User Selectable |
Connector Type Jack | Contact Material Copper Alloy |
Number of Positions/Contacts 4p4c (RJ9, RJ10, RJ22) | Contact Finish Gold |
Number of Ports 1 | Contact Finish Thickness Flash |
Number of Rows 1 | Housing Material Liquid Crystal Polymer (LCP), Glass Filled |
Mounting Type Surface Mount | Operating Temperature -45°C ~ 85°C |
Orientation Vertical | Base Product Number |
Termination Solder |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0855105025 | Molex | 600 | WM23595CT-ND | 30,87000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 37,59000 Kč | 37,59 Kč |
| 10 | 31,87500 Kč | 318,75 Kč |
| 25 | 29,87600 Kč | 746,90 Kč |
| 50 | 28,44800 Kč | 1 422,40 Kč |
| 100 | 27,08950 Kč | 2 708,95 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 204 | 28,22480 Kč | 5 757,86 Kč |
| 408 | 26,87642 Kč | 10 965,58 Kč |
| 612 | 26,11850 Kč | 15 984,52 Kč |
| 1 020 | 25,19389 Kč | 25 697,77 Kč |
| 1 428 | 24,60324 Kč | 35 133,43 Kč |
| 2 040 | 23,99207 Kč | 48 943,82 Kč |
| Unit Price without VAT: | 37,59000 Kč |
|---|---|
| Unit Price with VAT: | 45,48390 Kč |








