Instrumentation Handle Polycarbonate Screw, Bolt
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1427BAILKIT1

DigiKey Part Number
HM1326-ND
Manufacturer
Manufacturer Product Number
1427BAILKIT1
Description
HANDLE POLYCARBONATE BLACK
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Instrumentation Handle Polycarbonate Screw, Bolt
Datasheet
 Datasheet
EDA/CAD Models
1427BAILKIT1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Type
Instrumentation
Manufacturer
Hammond Manufacturing
Material
Polycarbonate
Series
Mounting Type
Screw, Bolt
Packaging
Bulk
Base Product Number
Part Status
Active
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3
Factory Stock: 7
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1627,21000 Kč627,21 Kč
5540,06800 Kč2 700,34 Kč
10509,55800 Kč5 095,58 Kč
25474,47920 Kč11 861,98 Kč
50451,36460 Kč22 568,23 Kč
100430,80340 Kč43 080,34 Kč
250407,02440 Kč101 756,10 Kč
500391,27968 Kč195 639,84 Kč
Manufacturers Standard Package
Unit Price without VAT:627,21000 Kč
Unit Price with VAT:758,92410 Kč