
PX0709/P/07 | |
|---|---|
DigiKey Part Number | PX0709/P/07-ND |
Manufacturer | |
Manufacturer Product Number | PX0709/P/07 |
Description | CONN RCPT MALE 7POS NICKEL SCREW |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 7 (Power) Position Circular Connector Receptacle, Male Pins Screw |
Datasheet | Datasheet |
EDA/CAD Models | PX0709/P/07 Models |
Category | Shell Material Polyamide (PA), Nylon, Glass Filled |
Mfr | Contact Finish - Mating Nickel |
Series | Color Black |
Packaging Bulk | Ingress Protection IP68/IP69K - Dust Tight, Water Resistant, Waterproof |
Part Status Active | Material Flammability Rating UL94 HB |
Connector Type | Shielding |
Number of Positions 7 (Power) | Current Rating (Amps) 5A |
Mounting Type Panel Mount | Voltage Rating 277VAC/DC |
Mounting Feature Bulkhead - Front Side Nut | Operating Temperature -20°C ~ 70°C |
Termination Screw | Contact Material Brass |
Fastening Type Threaded | Insert Material Polyamide (PA), Nylon |
Orientation Keyed | Base Product Number |
Primary Material Plastic |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 612,93000 Kč | 612,93 Kč |
| 10 | 520,93900 Kč | 5 209,39 Kč |
| 25 | 488,31280 Kč | 12 207,82 Kč |
| 50 | 465,01340 Kč | 23 250,67 Kč |
| 100 | 442,83730 Kč | 44 283,73 Kč |
| 250 | 415,14388 Kč | 103 785,97 Kč |
| 500 | 395,35790 Kč | 197 678,95 Kč |
| Unit Price without VAT: | 612,93000 Kč |
|---|---|
| Unit Price with VAT: | 741,64530 Kč |










