


PX0675/PC/12599 | |
|---|---|
DigiKey Part Number | PX0675/PC/12599-ND |
Manufacturer | |
Manufacturer Product Number | PX0675/PC/12599 |
Description | PWR ENT RCPT IEC320-2-2F PANEL |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Power Entry Connector Receptacle, Female Sockets IEC 320-2-2/F Panel Mount, Flange; Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | PX0675/PC/12599 Models |
Category | Filter Type Unfiltered - Commercial |
Manufacturer Bulgin | Accomodates a Fuse No |
Series | Mounting Type Panel Mount, Flange; Through Hole, Right Angle |
Packaging Bulk | Termination Solder |
Part Status Active | Features Terminating Cover |
Connector Style IEC 320-2-2/F | Panel Cutout Dimensions Rectangular - 34.70mm x 26.40mm |
Connector Type Receptacle, Female Sockets | Panel Thickness 0.126" (3.20mm) |
Current Rating - Appliance Inlet 10A | Material Flammability Rating UL94 V-0 |
Voltage Rating - Appliance Inlet 250VAC | Approval Agency CSA, ENEC, UL, VDE |
Number of Positions 3 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 145,31000 Kč | 145,31 Kč |
| 10 | 123,51000 Kč | 1 235,10 Kč |
| 25 | 115,76600 Kč | 2 894,15 Kč |
| 50 | 110,23960 Kč | 5 511,98 Kč |
| 100 | 104,97530 Kč | 10 497,53 Kč |
| 250 | 98,40420 Kč | 24 601,05 Kč |
| 500 | 93,71030 Kč | 46 855,15 Kč |
| 1 000 | 89,24129 Kč | 89 241,29 Kč |
| 2 500 | 83,66183 Kč | 209 154,57 Kč |
| Unit Price without VAT: | 145,31000 Kč |
|---|---|
| Unit Price with VAT: | 175,82510 Kč |
















