Connector Blanking Cover For Power Entry Inlets and Outlets
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Connector Blanking Cover For Power Entry Inlets and Outlets
Bulgin IEC Connectors Available at Digi-Key

14228

DigiKey Part Number
708-1325-ND
Manufacturer
Manufacturer Product Number
14228
Description
BLANKING COVER BLACK
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Connector Blanking Cover For Power Entry Inlets and Outlets
Datasheet
 Datasheet
EDA/CAD Models
14228 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Part Status
Active
Manufacturer
Bulgin
Accessory Type
Blanking Cover
Packaging
Box
For Use With/Related Products
Power Entry Inlets and Outlets
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 194
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
160,68000 Kč60,68 Kč
1051,52900 Kč515,29 Kč
2548,30360 Kč1 207,59 Kč
5045,99400 Kč2 299,70 Kč
10043,79550 Kč4 379,55 Kč
25041,05192 Kč10 262,98 Kč
50039,09240 Kč19 546,20 Kč
1 00037,22714 Kč37 227,14 Kč
2 50034,89809 Kč87 245,23 Kč
Manufacturers Standard Package
Unit Price without VAT:60,68000 Kč
Unit Price with VAT:73,42280 Kč