Power Entry Connector Receptacle, Female Sockets IEC 320-2-2/F Panel Mount, Flange
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Power Entry Connector Receptacle, Female Sockets IEC 320-2-2/F Panel Mount, Flange
PX0675/63
PX0675/63
Bulgin IEC Connectors Available at Digi-Key

PX0675/63

DigiKey Part Number
708-1350-ND
Manufacturer
Manufacturer Product Number
PX0675/63
Description
PWR ENT RCPT IEC320-2-2F PNL QC
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Power Entry Connector Receptacle, Female Sockets IEC 320-2-2/F Panel Mount, Flange
Datasheet
 Datasheet
EDA/CAD Models
PX0675/63 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Positions
3
Manufacturer
Bulgin
Filter Type
Unfiltered - Commercial
Series
Accomodates a Fuse
No
Packaging
Bulk
Mounting Type
Panel Mount, Flange
Part Status
Active
Termination
Quick Connect - 0.250" (6.3mm)
Connector Style
IEC 320-2-2/F
Panel Cutout Dimensions
Rectangular - 32.26mm x 24.77mm
Connector Type
Receptacle, Female Sockets
Material Flammability Rating
UL94 V-0
Current Rating - Appliance Inlet
10A
Approval Agency
CSA, ENEC, UL, VDE
Voltage Rating - Appliance Inlet
250VAC
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 898
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
191,13000 Kč91,13 Kč
1077,35700 Kč773,57 Kč
2572,50200 Kč1 812,55 Kč
5069,03720 Kč3 451,86 Kč
20062,60030 Kč12 520,06 Kč
40059,61280 Kč23 845,12 Kč
60057,93208 Kč34 759,25 Kč
1 00055,88240 Kč55 882,40 Kč
2 60052,24286 Kč135 831,44 Kč
Manufacturers Standard Package
Unit Price without VAT:91,13000 Kč
Unit Price with VAT:110,26730 Kč