




PX0675/PC | |
|---|---|
DigiKey Part Number | 708-1351-ND |
Manufacturer | |
Manufacturer Product Number | PX0675/PC |
Description | PWR ENT RCPT IEC320-2-2F PANEL |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Power Entry Connector Receptacle, Female Sockets IEC 320-2-2/F Panel Mount, Flange; Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | PX0675/PC Models |
Category | Filter Type Unfiltered - Commercial |
Manufacturer Bulgin | Accomodates a Fuse No |
Series | Mounting Type Panel Mount, Flange; Through Hole, Right Angle |
Packaging Bulk | Termination Solder |
Part Status Active | Panel Cutout Dimensions Rectangular - 34.70mm x 26.40mm |
Connector Style IEC 320-2-2/F | Panel Thickness 0.126" (3.20mm) |
Connector Type Receptacle, Female Sockets | Material Flammability Rating UL94 V-0 |
Current Rating - Appliance Inlet 10A | Approval Agency CSA, ENEC, UL, VDE |
Voltage Rating - Appliance Inlet 250VAC | Base Product Number |
Number of Positions 3 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 99,95000 Kč | 99,95 Kč |
| 10 | 85,00000 Kč | 850,00 Kč |
| 25 | 79,67480 Kč | 1 991,87 Kč |
| 50 | 75,86580 Kč | 3 793,29 Kč |
| 100 | 72,24150 Kč | 7 224,15 Kč |
| 250 | 67,71856 Kč | 16 929,64 Kč |
| 500 | 64,48780 Kč | 32 243,90 Kč |
| 1 000 | 61,41180 Kč | 61 411,80 Kč |
| 2 500 | 57,57106 Kč | 143 927,65 Kč |
| Unit Price without VAT: | 99,95000 Kč |
|---|---|
| Unit Price with VAT: | 120,93950 Kč |


















